
The TS3431ILT is a shunt adjustable voltage reference from Stmicroelectronics. It has a maximum input voltage of 25V and a maximum output current of 100mA. The device is packaged in a SOT-23-3 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C. The TS3431ILT is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Stmicroelectronics TS3431ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3431ILT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 400uA |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3431ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
