
The TS3431IZT is a surface mount and through hole compatible adjustable shunt voltage reference from STmicroelectronics. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 25V. The device has a maximum output current of 100mA and a maximum output voltage of 24V with a tolerance of 2%. It is packaged in a TO-236-3 case and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS3431IZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3431IZT technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 24V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount, Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TS3431IZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
