
Dual CMOS voltage comparator featuring two independent channels. Operates from a 1.35V to 16V supply range with a low quiescent current of 25µA. Offers a fast response time of 1.5µs and a high Common Mode Rejection Ratio of 82dB. Designed for surface mounting in an SO package, this component boasts a low input bias current of 1pA and an output current of 4mA per channel.
Sign in to ask questions about the Stmicroelectronics TS3702CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3702CD technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS3702 |
| Supply Current | 40uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3702CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
