
Dual CMOS voltage comparator featuring micropower operation. This general-purpose IC offers two independent channels with a 1.5µs response time. Key specifications include a 1.35V to 16V supply voltage range, 600pA input bias current, and 5mV input offset voltage. The device operates within a 0°C to 70°C temperature range and is available in a PDIP package for through-hole mounting.
Stmicroelectronics TS3702CN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS3702 |
| Supply Current | 20uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3702CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
