
Dual CMOS voltage comparator featuring a 1.5µs response time and 20µA maximum supply current. This general-purpose logic IC offers 2 channels with push-pull outputs, capable of 4mA output current per channel. Operating from a 1.35V to 16V supply range, it boasts a 90dB PSRR and 82dB CMRR. Packaged in a lead-free DIP for through-hole mounting, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics TS3702IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3702IN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS3702 |
| Supply Current | 20uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3702IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
