
Micropower quad CMOS voltage comparator featuring four independent channels. Offers a low supply current of 25µA and a fast response time of 1.2µs. Designed for through-hole mounting in a PDIP package, it operates from a wide supply voltage range of 1.35V to 16V. Key specifications include an 80dB Common Mode Rejection Ratio and a 92dB Power Supply Rejection Ratio.
Sign in to ask questions about the Stmicroelectronics TS3704CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3704CN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 25uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 25uA |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | TS3704 |
| Supply Current | 25uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3704CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.