
Micropower quad CMOS voltage comparator featuring 4 channels and a push-pull output. Offers a wide operating supply voltage range from 1.35V to 16V, with a low quiescent current of 25µA. Boasts a high Common Mode Rejection Ratio of 80dB and Power Supply Rejection Ratio of 92dB. Designed for surface mount applications with a 2µs response time and 4mA output current per channel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TS3704ID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 25uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2us |
| RoHS Compliant | Yes |
| Series | TS3704 |
| Supply Current | 80uA |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.