
Quad comparator IC featuring BICMOS technology, designed for general-purpose applications. Operates with dual supply voltages from ±1.35V to ±8V or single supply from 2.7V to 16V, offering a maximum power dissipation of 830mW. Boasts a high Common Mode Rejection Ratio of 80dB and Power Supply Rejection Ratio of 92dB, with a low input bias current of 1pA. Features four push-pull output channels, each capable of 4mA output current, and a fast response time of 1.2µs. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS3704IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3704IDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 25uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3704IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.