
Micropower quad CMOS voltage comparator featuring 4 channels and a PUSH-PULL output type. Offers a low input bias current of 1pA and an input offset voltage of 5mV. Operates with a wide dual supply voltage range from 1.35V to 8V, and a single supply voltage from 2.7V to 16V. Achieves a high Common Mode Rejection Ratio of 80dB and Power Supply Rejection Ratio of 92dB. Designed for through-hole mounting in a PDIP package, with a maximum supply current of 25uA and a response time of 1.2us.
Sign in to ask questions about the Stmicroelectronics TS3704IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3704IN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 25uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | TS3704 |
| Supply Current | 25uA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3704IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.