The TS3704IP is a 14-pin TSSOP comparator from Stmicroelectronics with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 3V with a maximum supply current of 0.1mA. The comparator has 4 functions and a maximum input offset voltage of 6.5mV. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TS3704IP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.