
Micropower quad CMOS voltage comparator featuring four independent channels. Offers a wide operating supply voltage range from 1.35V to 15V, with a maximum dual supply of 8V and maximum single supply of 16V. Boasts low input bias current of 1pA and a typical quiescent current of 25uA. Delivers 4mA output current per channel with a push-pull output type. Packaged in a compact 1mm height TSSOP for surface mounting, with a 1.2us propagation delay.
Sign in to ask questions about the Stmicroelectronics TS3704IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3704IPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 25uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Output Current per Channel | 4mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Propagation Delay | 1.2us |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2us |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Technology | BICMOS |
| Turn-On Delay Time | 1.2us |
| Type | General Purpose |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3704IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
