
Dual CMOS voltage comparator IC featuring two independent channels. Operates with a dual supply voltage range from 1.5V to 5V, with a maximum dual supply of 8V and maximum single supply of 16V. Offers low input bias current of 150pA and input offset voltage of 10mV. Surface mountable in an SO package, this RoHS compliant component boasts a 600ns response time and 20mA output current.
Sign in to ask questions about the Stmicroelectronics TS372CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS372CD technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 5V |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 375uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 45mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Quiescent Current | 375uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Series | TS372 |
| Supply Current | 375uA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS372CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
