
Low power dual CMOS voltage comparator featuring two independent channels. Operates with a dual supply voltage range from 1.5V to 8V, with a maximum single supply voltage of 16V. Offers a low input bias current of 1pA and an input offset voltage of 10mV. Packaged in a DIP through-hole mount, this RoHS compliant component has a maximum power dissipation of 1.25W and a fast response time of 0.6µs.
Sign in to ask questions about the Stmicroelectronics TS372IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS372IN technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 375uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 45mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Quiescent Current | 375uA |
| Response Time | 0.6us |
| RoHS Compliant | Yes |
| Series | TS372 |
| Supply Current | 375uA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS372IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
