
Quad CMOS voltage comparator featuring low power consumption. Operates with dual supply voltages from 1.5V to 8V, or single supply from 3V to 16V. Offers a maximum supply current of 250µA and a response time of 600ns. Input bias current is 150pA with an input offset voltage of 10mV. Packaged in a PDIP for through-hole mounting, this RoHS compliant component is lead-free.
Sign in to ask questions about the Stmicroelectronics TS374CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS374CN technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 250uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Series | TS374 |
| Supply Current | 250uA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS374CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
