
Quad CMOS voltage comparator featuring low power consumption. Operates with a supply voltage range of 1.5V to 16V, with a maximum dual supply voltage of 8V. Offers a typical supply current of 250µA and a fast response time of 600ns. Designed for surface mounting in a SOIC package, this component boasts a low input bias current of 1pA and an input offset voltage of 10mV.
Sign in to ask questions about the Stmicroelectronics TS374IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS374IDT technical specifications.
| Package/Case | SOIC |
| Height | 1.6mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 830mW |
| Max Supply Current | 250uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 830mW |
| Propagation Delay | 0.6us |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Series | TS374 |
| Supply Current | 250uA |
| Technology | BICMOS |
| Turn-On Delay Time | 0.6us |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS374IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
