
Quad CMOS voltage comparator featuring low power consumption. Operates with dual supply voltages from 1.5V to 8V or single supply from 3V to 16V. Offers a maximum supply current of 250µA and an output current of 20mA. Key specifications include 1pA input bias current and 10mV input offset voltage. Packaged in a PDIP for through-hole mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS374IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS374IN technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 250uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 100pA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Response Time | 600ns |
| RoHS Compliant | Yes |
| Series | TS374 |
| Supply Current | 250uA |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS374IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.