
Single-channel general-purpose comparator, featuring TTL output and BIPOLAR technology. Operates with dual supply voltages from ±1V to ±18V, or single supply from 2V to 36V. Offers a 1.3µs response time, 250nA input bias current, and 5mV input offset voltage. Packaged in a 5-pin SOT-23 surface mount case, this component is AEC-Q100 qualified and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TS391IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS391IYLT technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 1.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 16mA |
| Output Current per Channel | 4mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS391IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
