Micropower CMOS dual voltage comparator featuring two independent channels. Operating supply voltage up to 15V, with a dual supply range of 1.35V to 8V. Boasts a low input bias current of 1pA and a response time of 1.5µs. Surface mountable in a SO package, it offers a Common Mode Rejection Ratio of 71dB and Power Supply Rejection Ratio of 80dB. RoHS compliant with a maximum power dissipation of 710mW.
Sign in to ask questions about the Stmicroelectronics TS393CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS393CD technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 71dB |
| Dual Supply Voltage | 5V |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS393 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS393CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.