
Dual general-purpose comparator IC featuring two independent channels. Operates with supply voltages from 1.35V to 16V, with a maximum dual supply of ±8V. Offers a low input bias current of 1pA and an input offset voltage of 5mV. CMOS technology ensures low 20µA supply current. Packaged in an 8-pin SOIC for surface mounting, with a response time of 1.5µs.
Stmicroelectronics TS393CDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 71dB |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 125°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS393CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
