
Dual voltage comparator, general purpose, CMOS technology, featuring 2 channels. Operates with a minimum dual supply voltage of 1.35V and a maximum of 8V, or a minimum supply voltage of 2.7V and a maximum of 16V. Offers a low input bias current of 1pA and a maximum supply current of 20uA. Includes a response time of 1.5us, 71dB Common Mode Rejection Ratio, and 80dB Power Supply Rejection Ratio. Packaged in PDIP for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics TS393CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS393CN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 71dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS393 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS393CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.