
Dual voltage comparator IC featuring micropower CMOS technology. Operates with a wide supply voltage range from 1.35V to 16V, ideal for battery-powered applications. Boasts low input bias current of 600pA and input offset voltage of 5mV for precise comparisons. Offers high Common Mode Rejection Ratio (71dB) and Power Supply Rejection Ratio (80dB) for robust performance. Surface mountable in an SO package, with CMOS output compatibility and a response time of 2.5µs.
Sign in to ask questions about the Stmicroelectronics TS393ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS393ID technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 71dB |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | TS393 |
| Supply Current | 20uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS393ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
