
Dual general-purpose comparator IC featuring two independent channels. Operates with a dual supply voltage range of 1.35V to 8V, or a single supply from 2.7V to 16V, with a maximum operating supply of 15V. Offers a low input bias current of 1pA and an input offset voltage of 5mV. This surface-mount device in an 8-pin SOIC package provides CMOS output compatibility and a maximum output current of 20mA. Key performance metrics include a 71dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a propagation delay of 1µs.
Sign in to ask questions about the Stmicroelectronics TS393IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS393IDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 71dB |
| Dual Supply Voltage | 5V |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1us |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | TS393 |
| Supply Current | 20uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1us |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS393IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
