
Micropower CMOS dual voltage comparator, general purpose type, featuring 2 channels and 2 elements. Operates with a minimum dual supply voltage of 1.35V and a maximum of 16V, with a minimum single supply of 2.7V. Offers a low input bias current of 1pA and input offset voltage of 5mV. This surface mount component in a TSSOP package boasts a 1.5µs response time, 20mA output current, and a quiescent current of 25µA. RoHS compliant and lead-free.
Stmicroelectronics TS393IPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 71dB |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 120°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 2nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | TS393 |
| Supply Current | 20uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
