
The TS393MDT is a dual general purpose operational amplifier from Stmicroelectronics. It features a common mode rejection ratio of 71dB and an input bias current of 1pA. The op-amp operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 710mW. It is available in a surface mount SO package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics TS393MDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS393MDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 71dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Response Time | 0.8us |
| RoHS Compliant | Yes |
| Series | TS393 |
| Supply Current | 20uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS393MDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
