
PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8
Sign in to ask questions about the Stmicroelectronics TS3V555IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3V555IDT technical specifications.
| High Level Output Current | -2mA |
| Low Level Output Current | 8mA |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3V555IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.