The TS3V555IN is a clock generator IC with a single timer/counter, operating over a temperature range of -40°C to 125°C. It can handle supply voltages between 2.7V and 16V. The device is packaged in a plastic DIP-8 package and is available in quantities of 50 per rail/tube. The TS3V555IN is RoHS compliant and features a propagation delay of 100ns.
Sign in to ask questions about the Stmicroelectronics TS3V555IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3V555IN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Timers/Counters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | TS3V555 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3V555IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.