Clock & Timer ICs (Analog) USE 511-TS556ID
Stmicroelectronics TS3V556ID technical specifications.
| Package/Case | SO |
| High Level Output Current | -2mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Timers/Counters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS3V556 |
| RoHS | Compliant |
No datasheet is available for this part.