The TS3V556IN is a dual 16-bit timer IC from Stmicroelectronics, available in a PDIP package. Operating over a temperature range of -40°C to 125°C, this device can handle supply voltages between 2.7V and 16V. With a propagation delay of 100ns, it is suitable for various timing applications. The TS3V556IN is packaged in quantities of 25 and is compliant with RoHS regulations.
Stmicroelectronics TS3V556IN technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Timers/Counters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | TS3V556 |
| RoHS | Compliant |
No datasheet is available for this part.