DUAL OP-AMP, 12000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
Sign in to ask questions about the Stmicroelectronics TS3V912IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS3V912IN technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 700uA |
| Technology | FET |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS3V912IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.