
The TS419ID is a single-supply audio amplifier with a gain bandwidth product of 1.1MHz and a maximum output power of 367mW. It operates over a temperature range of -40°C to 85°C and is available in a 100-piece rail/Tube package. The amplifier is RoHS compliant and has a supply current of 1.8mA. It is suitable for use in audio applications where a high level of performance is required.
Stmicroelectronics TS419ID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 1.1MHz |
| Input Offset Voltage (Vos) | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 367mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 367mW |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS419ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
