
Mono audio amplifier IC, 360mW output power, 12dB gain, and 1.1MHz gain bandwidth product. Features a single supply voltage range of 2V to 5.5V, with a typical operating voltage of 5V. Offers a low quiescent current of 1.8mA and a maximum supply current of 2.5mA. Packaged in SO for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Stmicroelectronics TS419IDT technical specifications.
| Package/Case | SO |
| Gain | 12dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Offset Voltage (Vos) | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 367mW |
| Max Power Dissipation | 710mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 367mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS419 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS419IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
