
The TS419IQT is a surface mount audio amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a gain bandwidth product of 1.1MHz and a maximum output power of 367mW. It is available in a DFN package and is suitable for use in lead-free applications.
Stmicroelectronics TS419IQT technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 1.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 367mW |
| Max Power Dissipation | 1.79W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 367mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS419IQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
