
The TS420-400B-TR is a surface mount silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a RMS current of 4A. The device is packaged in a DPAK case and is available in quantities of 2500 on tape and reel. The TS420-400B-TR is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Stmicroelectronics TS420-400B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS420-400B-TR technical specifications.
| Package/Case | DPAK |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS420-400B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
