
Surface mount Silicon Controlled Rectifier (SCR) with a 600V DC rated voltage and 600V repetitive reverse voltage. Features 4A RMS current and 8A current rating, with a 5mA hold current. Packaged in a DPAK for tape and reel distribution, this component operates from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics TS420-600B-TR technical specifications.
| Package/Case | DPAK |
| Current Rating | 8A |
| Height | 2.4mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS420-600B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
