
360mW mono audio amplifier with active low standby mode
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TS421ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS421ID technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 1.1MHz |
| Input Offset Voltage (Vos) | 300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 367mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 367mW |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS421ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
