
The TS421IDT is a surface-mount audio amplifier from Stmicroelectronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a gain bandwidth product of 1.1MHz and an input offset voltage of 300mV. The amplifier is RoHS compliant and has a maximum power dissipation of 710mW. It operates on a single supply voltage of 5V with a quiescent current of 1.8mA and a supply current of 1.8mA.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TS421IDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 1.1MHz |
| Input Offset Voltage (Vos) | 300mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 367mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 367mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.1MHz |
| RoHS | Compliant |
No datasheet is available for this part.
