Adjustable shunt voltage reference IC, operating with a minimum cathode current of 60µA and a maximum output current of 30mA. Features a precise 1.24V reference voltage with 1% tolerance, adjustable up to 6V. Packaged in a compact SOT-23-5 surface mount case, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TS431AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS431AILT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 60uA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.228V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
