
The TS431AIZ is an adjustable shunt voltage reference from STmicroelectronics, packaged in a TO-92-3 package. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 10V. The device has a maximum output current of 30mA and a maximum output voltage of 6V, with a tolerance of 1%. It is RoHS compliant and has a lead-free construction.
Sign in to ask questions about the Stmicroelectronics TS431AIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS431AIZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431AIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
