
Low voltage adjustable shunt reference
Sign in to ask questions about the Stmicroelectronics TS431AIZ-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS431AIZ-AP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TS431 |
| Supply Current | 30mA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431AIZ-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
