
The TS431A is a single-channel, adjustable shunt voltage reference from STMicroelectronics. It operates within a temperature range of -40°C to 125°C and features a maximum input voltage of 10V. The device is packaged in a TO-92-3 case and is suitable for through-hole mounting. The TS431A is RoHS compliant and lead-free, making it a suitable choice for environmentally friendly applications.
Sign in to ask questions about the Stmicroelectronics TS431AIZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS431AIZT technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TS431 |
| Supply Current | 30mA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431AIZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
