
Adjustable shunt voltage reference IC, offering a precise 6V reference voltage with 2% tolerance. Operates with a minimum cathode current of 60µA and supports a maximum output current of 30mA. Features a wide input voltage range from 1.24V to 10V, and an output voltage adjustable up to 6V. Packaged in a compact SOT-23-5 surface mount case, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Stmicroelectronics TS431ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS431ILT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 60uA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.215V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
