
The TS431IZ is an adjustable voltage reference from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 30mA and a maximum output voltage of 6V. The device is packaged in a TO-92-3 package and is RoHS compliant. It is a shunt, adjustable reference voltage with a tolerance of 2% and a reference voltage of 1.24V. The device is suitable for use in a variety of applications where a stable voltage reference is required.
Stmicroelectronics TS431IZ technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
