
The TS431IZT is an adjustable shunt voltage reference from Stmicroelectronics with a reference voltage of 1.24V and a tolerance of 2%. It operates over a temperature range of -40°C to 125°C and is available in a TO-92-3 package. The device is RoHS compliant and features a supply current of 30mA.
Sign in to ask questions about the Stmicroelectronics TS431IZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS431IZT technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-92-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS431IZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
