
The TS4431AILT is a low dropout voltage reference from Stmicroelectronics, featuring an accuracy of 0.5% and an output voltage of 1.224V. It is available in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum output current of 20mA and a tolerance of 0.5%.
Sign in to ask questions about the Stmicroelectronics TS4431AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4431AILT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Cathode Current | 350uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 1.224V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.224V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4431AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.