
The TS4431ILT is a shunt voltage reference from Stmicroelectronics with a reference voltage of 1.224V and a tolerance of 1%. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-5 package. The device is RoHS compliant and lead free. It can supply up to 20mA of current and has a maximum input voltage of 12V.
Sign in to ask questions about the Stmicroelectronics TS4431ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4431ILT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 300uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.224V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Series | TS4431 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4431ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.