
The TS4604IPT is a 4-channel audio amplifier with a gain bandwidth product of 1MHz and a power supply rejection ratio of 90dB. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-28 package. This lead-free device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics TS4604IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4604IPT technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Input Offset Voltage (Vos) | 7mV |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Voltage | 7.6uV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS4604 |
| Signal to Noise Ratio (SNR) | 102dB |
| Supply Current | 6.5mA |
| Unity Gain Bandwidth Product | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4604IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
