
Single-channel, general-purpose operational amplifier featuring output rail-to-rail capability. Boasts a 10MHz bandwidth and a 12MHz gain bandwidth product. Operates from a dual supply voltage range of 1.35V to 5V, with a maximum supply voltage of 10V. Housed in a compact SOT-23 surface-mount package (3mm x 1.75mm x 1.3mm). Offers a typical input bias current of 750nA and a slew rate of 4V/µs.
Sign in to ask questions about the Stmicroelectronics TS461CLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS461CLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.3mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 2.8mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS461CLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
