
The TS4621EIJT is a surface mount IC with a package type of FCBGA. It operates between -40°C and 85°C and is compliant with RoHS. The IC features I²C interface and is lead free. It has a power supply rejection ratio of 100dB and a maximum supply voltage of 4.8V.
Sign in to ask questions about the Stmicroelectronics TS4621EIJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TS4621EIJT technical specifications.
| Package/Case | FCBGA |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS4621EIJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
