
Dual operational amplifier featuring output rail-to-rail capability. This general-purpose op-amp offers a 10MHz bandwidth and a 12MHz gain bandwidth product. It operates from a dual supply voltage range of 1.35V to 5V, with a maximum supply voltage of 10V. The surface mount SOIC package has 14 contacts with gold plating, and the device supports a 5V operating supply voltage with a 2mA operating supply current.
Stmicroelectronics TS462CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.25mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Contacts | 14 |
| Number of Elements | 2 |
| Number of Rows | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 5.6mA |
| Termination | IDT |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
