The TS462CS operational amplifier features a common mode rejection ratio of 60dB and a voltage gain of 80dB. It operates within a temperature range of -20°C to 70°C and is available in an MSOP package. The amplifier has a gain bandwidth product of 12MHz and is suitable for use with dual supply voltages between 1.35V and 5V.
Stmicroelectronics TS462CS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.